text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER102L

Power Inductors - SMD 1KuH 15%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay IHSM5832ER102L - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1000µH
Rated Current-Max: 0.37A
Tolerance (%): ±15%
DC Resistance: 4.2Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
500
$1.48
1,000+
$1.46
Product Variant Information section