text.skipToContent text.skipToNavigation

Manufacturer Part #

IM-2-47UH-10

IM Series 47 uH ±10 % 110 mA 4.5 Ohm Axial Molded Commercial Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 47µH
Rated Current-Max: 110mA
Tolerance (%): ±10%
DC Resistance: 4.5Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
200
Total
$250.00
USD
Quantity
Web Price
200+
$0.625
Product Variant Information section