text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0402ER33NG01

IMC-0402 Series 33 nH ±2 % 400 mA 0.35 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
DC Resistance: 0.35Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,910.00
USD
Quantity
Web Price
10,000+
$0.191
Product Variant Information section