text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0603ERR27J01

IMC Series 0603 270 nH ±5 % 170 mA 1.8 Ohm Surface Mount Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 270nH
Rated Current-Max: 170mA
Tolerance (%): ±5%
DC Resistance: 1.8Ω
Self Resonance Frequency: 1000MHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Web Price
3,000
$0.12
6,000
$0.0982
9,000
$0.0973
12,000
$0.0967
15,000+
$0.0962
Product Variant Information section