text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0805ER6R8J01

IMC-0805 Series 6.8 nH ±5 % 600 mA 0.06 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 0.06Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$270.00
USD
Quantity
Web Price
2,000
$0.135
4,000
$0.11
6,000
$0.109
10,000+
$0.108
Product Variant Information section