text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210EB100K

IMC-1210 Series 10 uH ±10 % 189 mA 2.1 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 189mA
Tolerance (%): ±10%
DC Resistance: 2.1Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Web Price
500
$0.68
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.545
Product Variant Information section