text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER100K

IMC-1210 Series 10 uH ±10 % 189 mA 2.1 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 0.189A
Tolerance (%): ±10%
DC Resistance: 2.1Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.92
USD
Quantity
Web Price
1
$0.92
50
$0.645
100
$0.605
250
$0.56
500+
$0.525