text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER101K

IMC-1210 100 10% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 0.073A
Tolerance (%): ±10%
DC Resistance: 14Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1.03
USD
Quantity
Web Price
1
$1.03
50
$0.735
100
$0.69
250
$0.635
500+
$0.60