text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER1R0K

IMC Series 1210 1 uH 10 % 400 mA SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1µH
Rated Current-Max: 0.4A
Tolerance (%): ±10%
DC Resistance: 0.7Ω
Case Size: 1210 (3225 Metric)
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.92
50
$0.66
100
$0.625
250
$0.575
500+
$0.545