text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER221K

IMC-1210 220 10% ER E3

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 220µH
Rated Current-Max: 50mA
Tolerance (%): ±10%
DC Resistance: 21Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$1,150.00
USD
Quantity
Web Price
2,000+
$0.575