text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER3R3K

IMC-1210 Series 3.3 uH ±10% 260 mA 1.2 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 3.3µH
Rated Current-Max: 260mA
Tolerance (%): ±10%
DC Resistance: 1.2Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.92
USD
Quantity
Web Price
1
$0.92
50
$0.66
100
$0.625
250
$0.575
500+
$0.545