text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210SY220K

IMC-1210 Series 22 uH ±10 % 145 mA 3.7 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 22µH
Rated Current-Max: 145mA
Tolerance (%): ±10%
DC Resistance: 3.7Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Web Price
2,000
$0.405
4,000
$0.33
6,000+
$0.325
Product Variant Information section