text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER101K

IMC-1812 100 10% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 0.11A
Tolerance (%): ±10%
DC Resistance:
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
14 Weeks
Total
$1.64
USD
Quantity
Web Price
1
$1.64
25
$1.30
50
$1.24
100
$1.18
250+
$1.10