text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER102K

IMC-1812 1K 10% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1000µH
Rated Current-Max: 0.03A
Tolerance (%): ±10%
DC Resistance: 40Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.85
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.85
25
$1.44
50
$1.36
100
$1.29
250+
$1.20