text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1µH
Rated Current-Max: 0.45A
Tolerance (%): ±10%
DC Resistance: 0.5Ω
Case Size: 1812 (4532 Metric)
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.44
USD
Quantity
Web Price
1
$1.44
25
$1.14
50
$1.08
100
$1.03
250+
$0.965