text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER220K

IMC-1812 22 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 22µH
Rated Current-Max: 180mA
Tolerance (%): ±10%
DC Resistance: 3.2Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Web Price
500
$0.375
1,000
$0.355
1,500
$0.34
2,000
$0.32
2,500+
$0.305
Product Variant Information section