text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER5R6K

IMC-1812 Series 5.6 uH ±10 % 300 mA 1.1 Ohm SMT Molded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 5.6µH
Rated Current-Max: 300mA
Tolerance (%): ±10%
DC Resistance: 1.1Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$710.00
USD
Quantity
Web Price
500
$0.54
1,000
$0.37
2,000
$0.355
2,500+
$0.35
Product Variant Information section