text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ERR47K

IMC-1812 Series 0.47 uH ±10 % 355 mA 0.96 Ohm SMT Molded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.47µH
Rated Current-Max: 355mA
Tolerance (%): ±10%
DC Resistance: 0.96Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
5-10 Days
Total
$640.00
USD
Quantity
Web Price
500
$0.355
1,000
$0.34
2,000
$0.32
2,500
$0.305
7,500+
$0.29
Product Variant Information section