text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ES100K

IMC-1812 Series 10 uH ±10 % 250 mA 1.6 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 0.25A
Tolerance (%): ±10%
DC Resistance: 1.6Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Total
$0.92
USD
Quantity
Web Price
1
$0.92
50
$0.88
100
$0.875
250
$0.865
500+
$0.86