text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ES2R7K

IMC-1812 Series 2.7 uH ±10 % 370 mA 0.75 Ohm SMT Molded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 2.7µH
Rated Current-Max: 370mA
Tolerance (%): ±10%
DC Resistance: 0.75Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$680.00
USD
Quantity
Web Price
2,000
$0.34
4,000
$0.32
6,000
$0.305
8,000+
$0.29
Product Variant Information section