text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC2220ER270K

IMC-2220 Series 27 uH ±10 % 440 mA 0.52 Ohm SMT Molded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 27µH
Rated Current-Max: 440mA
Tolerance (%): ±10%
DC Resistance: 0.52Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$385.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.345
4,000+
$0.33
Product Variant Information section