text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210ER101K

ISC-1210 Series 100 uH ±10 % 80 mA 12 Ohm SMT Molded Shielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 100µH
Rated Current-Max: 80mA
Tolerance (%): ±10%
DC Resistance: 12Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,803
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1.19
USD
Quantity
Web Price
1
$1.19
50
$0.875
100
$0.83
250
$0.77
500+
$0.73