text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210ER4R7K

ISC-1210 4.7 10% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 220mA
Tolerance (%): ±10%
DC Resistance: 1.25Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,840
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.94
USD
Quantity
Web Price
1
$0.94
50
$0.65
100
$0.61
250
$0.56
500+
$0.525