text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210SY150J

ISC-1210 Series 15 uH ±5 % 165 mA 2.5 Ohm Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 15µH
Rated Current-Max: 165mA
Tolerance (%): ±5%
DC Resistance: 2.5Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,310.00
USD
Quantity
Web Price
2,000
$0.655
4,000+
$0.525
Product Variant Information section