text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER470K

ISC-1812 Series 47 uH ±10% 183 mA 2.1 Ohm SMT Molded Shielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 47µH
Rated Current-Max: 183mA
Tolerance (%): ±10%
DC Resistance: 2.1Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,120.00
USD
Quantity
Web Price
500
$0.62
1,000
$0.585
1,500
$0.56
2,500+
$0.53
Product Variant Information section