text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER560K

ISC-1812 Series 56 uH ±10% 173mA 2.34 Ohm SMT Molded Shielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 56µH
Rated Current-Max: 173mA
Tolerance (%): ±10%
DC Resistance: 2.34Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$355.00
USD
Quantity
Web Price
500
$0.71
1,000
$0.585
1,500
$0.58
2,500+
$0.57
Product Variant Information section