text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ERR10K

ISC-1812 Series 100 nH ±10 % 552 mA 230 mOhm Molded Shielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 100nH
Rated Current-Max: 552mA
Tolerance (%): ±10%
DC Resistance: 230mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$680.00
USD
Quantity
Web Price
500
$0.49
1,000
$0.35
2,000
$0.34
2,500+
$0.335
Product Variant Information section