text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ES100K

ISC-1812 10 10% ES E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 10µH
Rated Current-Max: 279mA
Tolerance (%): ±10%
DC Resistance: 900mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,000.00
USD
Quantity
Web Price
2,000
$0.50
4,000+
$0.40