text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ES100K

ISC-1812 10 10% ES E3

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 10µH
Rated Current-Max: 279mA
Tolerance (%): ±10%
DC Resistance: 900mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.99
USD
Quantity
Web Price
1
$0.99
50
$0.74
100
$0.705
250
$0.66
500+
$0.625