text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ES1R0K

ISC-1812 Series 1 uH ±10% 447mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 1µH
Rated Current-Max: 447mA
Tolerance (%): ±10%
DC Resistance: 0.35Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$860.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.43
4,000
$0.35
6,000+
$0.345
Product Variant Information section