text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ES821K

ISC-1812 Series 1812 820 uH ±10 % 72 mA 13.5 Ohm SMT Shielded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 820µH
Rated Current-Max: 72mA
Tolerance (%): ±10%
DC Resistance: 13.5Ω
Self Resonance Frequency: 2.2MHz
Core Material: Ferrite
Test Frequency: 0.796MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,350.00
USD
Quantity
Web Price
2,000+
$0.675
Product Variant Information section