text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812RQ1R0K

ISC-1812 Series 1 uH ±10% 447 mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 1µH
Rated Current-Max: 447mA
Tolerance (%): ±10%
DC Resistance: 0.35Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$940.00
USD
Quantity
Web Price
2,000
$0.47
4,000
$0.38
6,000+
$0.375
Product Variant Information section