text.skipToContent text.skipToNavigation

Manufacturer Part #

LAXHG6060YEL220MMR

LAXH Series 22 uH ±20% 1.8 A 132 mOhm UnShielded SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
TAIYO YUDEN LAXHG6060YEL220MMR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 132mΩ
Self Resonance Frequency: 9MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$495.00
USD
Quantity
Web Price
1,500
$0.33
3,000
$0.325
4,500
$0.32
6,000
$0.315
7,500+
$0.31
Product Variant Information section