text.skipToContent text.skipToNavigation

Manufacturer Part #

LBC3225T101KR

LB Series 1210 100 uH ±10 % 0.15 A 1.82 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 0.15A
Tolerance (%): ±10%
DC Resistance: 1.82Ω
Self Resonance Frequency: 6MHz
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$48.00
USD
Quantity
Web Price
1,000+
$0.048
Product Variant Information section