text.skipToContent text.skipToNavigation

Manufacturer Part #

LBM2016T4R7JV

LBM Series 0806 4.7 uH ±5 % 270 mA 0.78 Ohm DCR Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 270mA
Tolerance (%): ±5%
DC Resistance: 1.014Ω
Self Resonance Frequency: 40MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
Dimension: L  2mm x W  1.6mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$232.00
USD
Quantity
Web Price
2,000
$0.116
4,000
$0.111
6,000
$0.105
8,000+
$0.0998
Product Variant Information section