text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T100K

LB Series 0805 10 uH ±10 % 0.15 A 0.468 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 0.15A
Tolerance (%): ±10%
DC Resistance: 0.468Ω
Self Resonance Frequency: 32MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.50
USD
Quantity
Web Price
3,000
$0.0475
9,000
$0.0395
15,000
$0.0391
30,000
$0.0385
60,000+
$0.038