text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0468
9,000 $0.0435
15,000 $0.0405
30,000 $0.0376
60,000+ $0.035
Total:

$140.40

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 4.7µH
Rated Current-Max 200mA
Tolerance (%) ±20%
DC Resistance 240mΩ
Self Resonance Frequency 45MHz
Test Frequency 7.96MHz
Operating Temp Range -40°C to +105°C
Case Size 0805 (2012 Metric)
Dimension H  1.45mm