text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH31CN100K03L

LQH31C Series 1206 10 uH 10 % 230 mA Unshielded SMD Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH31CN100K03L - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 230mA
Tolerance (%): ±10%
DC Resistance: 1.3Ω
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.255
6,000
$0.25
8,000
$0.25
10,000+
$0.24