text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH31MN6R8J03L

LQH31M Series 1206 6.8 uH ±5 % 110 mA 2 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8µH
Rated Current-Max: 110mA
Tolerance (%): ±5%
DC Resistance:
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.27
4,000
$0.255
6,000
$0.24
8,000+
$0.23
Product Variant Information section