text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32CN100K53L

LQH32C Series 1210 10 uH ±10% 450 mA 0.3 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance: 0.3Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
74,566
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.235
100
$0.22
250
$0.20
500+
$0.186