
Manufacturer Part #
LQH32MN120J23L
LQH32 Series 1210 12 uH ±5 % 180 mA 2 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 12µH |
Rated Current-Max: | 180mA |
Tolerance (%): | ±5% |
DC Resistance: | 2Ω |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.101
4,000
$0.0829
8,000
$0.0815
10,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount