text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN6R8NN0L

LQH32P Series 1210 6.8 uH ±30 % 850 mA 0.24 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 850mA
Tolerance (%): ±30%
DC Resistance: 0.24Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.225
100
$0.205
250
$0.179
500+
$0.161