text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN101K03L

LQH43C Series 1812 10 uH ±10% 650 mA 0.24 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 650mA
Tolerance (%): ±10%
DC Resistance: 0.24Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$90.50
USD
Quantity
Web Price
500
$0.181
1,500
$0.152
2,500
$0.151
7,500
$0.147
12,500+
$0.145
Product Variant Information section