text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN680K03L

LQH43C Series 1812 68 uH 10 % 220 mA SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 220mA
Tolerance (%): ±10%
DC Resistance: 1.7Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
25
$0.365
50
$0.345
100
$0.325
250+
$0.30