text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN680K03L

LQH43C Series 1812 68 uH 10 % 220 mA SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2527
Product Specification Section
Murata LQH43CN680K03L - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 220mA
Tolerance (%): ±10%
DC Resistance: 1.7Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.149
5,000
$0.148
10,000+
$0.144