text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN220K03L

LQH43M Series 1812 22 uH ±10 % 320 mA 0.94 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 320mA
Tolerance (%): ±10%
DC Resistance: 0.94Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$110.00
USD
Quantity
Web Price
500
$0.22
1,500
$0.185
2,500
$0.183
5,000
$0.18
10,000+
$0.177