text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN220K03L

LQH43M Series 1812 22 uH ±10 % 320 mA 0.94 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 320mA
Tolerance (%): ±10%
DC Resistance: 0.94Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.51
25
$0.385
50
$0.365
100
$0.345
250+
$0.32