text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN4R7K03L

LQH43M Series 1812 4.7 uH ±10 % 500 mA 0.4 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 500mA
Tolerance (%): ±10%
DC Resistance: 0.4Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
27,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.00
USD
Quantity
Web Price
500
$0.148
3,500+
$0.145
Product Variant Information section