text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18PN2R2MFRL

LQM Series 0603 2.2 uH ±20% Surface Mount Multilayer Ferrite Core Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 750mA
Tolerance (%): ±20%
DC Resistance: 375mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
11,630
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.25
100
$0.23
500
$0.187
1,500+
$0.163