text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18PN2R2MFRL

LQM Series 0603 2.2 uH ±20% Surface Mount Multilayer Ferrite Core Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 750mA
Tolerance (%): ±20%
DC Resistance: 375mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Web Price
4,000
$0.102
8,000
$0.0783
12,000
$0.0774
16,000+
$0.0767
Product Variant Information section